
Quadruple 2-input positive-OR gates, this integrated circuit features four independent OR gates, each with two inputs and one output. Operating within a 2V to 5.5V supply voltage range, it offers a maximum output current of 8mA (both high and low levels) and a typical quiescent current of 2µA. The component boasts a propagation delay of 7.5ns and is housed in a 14-pin SOIC package suitable for surface mounting. Designed for operation across a wide temperature range of -40°C to 125°C, this lead-free and RoHS-compliant CMOS device is ideal for digital logic applications.
Texas Instruments SN74AHC32DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.