
Automotive-grade Quadruple 2-Input Positive-OR Gates, CMOS technology, operating from 2V to 5.5V. Features 4 independent OR gates, each with 2 input lines and 1 output line. Offers a maximum output current of 8mA, with low quiescent current of 2uA. Packaged in a 14-SOIC surface mount format, suitable for operation between -40°C and 125°C. Propagation delay is 7.5ns, with turn-on delay time of 8.5ns. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AHC32QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC32QDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC32QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
