Quadruple 2-input positive-OR gates in a 14-VQFN surface mount package. Features a minimum supply voltage of 2V and a maximum of 5.5V, with a typical propagation delay of 7.5ns. Each of the four independent OR gates offers 8mA of output current at both high and low levels. Operating temperature range spans from -40°C to 85°C, with a low quiescent current of 2uA. Packaged on tape and reel, this RoHS compliant component is suitable for a wide array of logic applications.
Sign in to ask questions about the Texas Instruments SN74AHC32RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC32RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC32RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.