
The SN74AHC367DBRE4 is a dual 6-input inverting buffer with 3-STATE outputs. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device is packaged in a surface-mount SSOP package with 2000 units per reel. It is RoHS compliant and part of the 74AHC series.
Texas Instruments SN74AHC367DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.8ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC367DBRE4 to view detailed technical specifications.
No datasheet is available for this part.