
The SN74AHC367DGVR is a dual 6-input inverting buffer with 3-state outputs. It can source and sink up to 8mA of current. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is packaged in a TFSOP package and is available in quantities of 2000 on tape and reel.
Texas Instruments SN74AHC367DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.8ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
No datasheet is available for this part.
