Dual 4-bit buffer/line driver with true outputs, featuring 6 non-inverting input lines and 6 3-state output lines. This CMOS technology component operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a low quiescent current of 4uA. It supports high and low level output currents of -8mA and 8mA respectively, with a propagation delay of 11.8ns. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AHC367NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC367NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC367NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.