
Octal transparent D-type latches with 3-state outputs, featuring 8 bits of storage and 8 independent output channels. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting a frequency up to 1MHz. It offers a high-level output current of -8mA and a low-level output current of 8mA. The component is housed in a 20-PDIP through-hole package, suitable for operation across a temperature range of -40°C to 85°C. Propagation delay is 9.2ns, with a turn-on delay time of 1ns.
Sign in to ask questions about the Texas Instruments SN74AHC373N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC373N technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC373N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
