
Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 non-inverting outputs. This CMOS logic IC operates from a 2V to 5.5V supply voltage and offers a high-level and low-level output current of 8mA. With a propagation delay of 10.5ns and a turn-on delay time of 1ns, it is suitable for surface mounting in a 20-TSSOP package. The device functions across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74AHC373PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC373PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
