
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and a maximum operating frequency of 120MHz. This CMOS logic IC offers 8 bits of storage per element, with non-inverting, 3-state outputs capable of sourcing or sinking 8mA. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 2V to 5.5V. Packaged in a 20-SSOP for surface mounting, this RoHS compliant component is ideal for high-speed digital applications.
Sign in to ask questions about the Texas Instruments SN74AHC374DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC374DBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.2ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC374DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
