
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and a maximum frequency of 110MHz. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and offers 8 bits of storage. It supports a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 18.5ns. Packaged in a 20-SOIC surface mount configuration, it functions across an operating temperature range of -40°C to 125°C.
Texas Instruments SN74AHC374DW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Frequency | 110MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC374DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
