The SN74AHC4066DRG4 is a quad single-polarity switch from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is RoHS compliant and has a maximum supply voltage of 5.5V. It features a bandwidth of 50MHz and an on-state resistance of 75R. The switch is available in a surface mount SOIC package.
Texas Instruments SN74AHC4066DRG4 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 75R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.