
General-purpose analog switch, 4-channel, SPST configuration. Features a 50MHz -3dB bandwidth and 75 Ohm on-state resistance. Operates with a single supply voltage from 2V to 5.5V, consuming a maximum of 20uA supply current. Packaged in a 14-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AHC4066N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC4066N technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 75R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.032657oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC4066N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
