
5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-PDIP -40 to 85
Sign in to ask questions about the Texas Instruments SN74AHC4066NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC4066NE4 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 75R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.032657oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC4066NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
