
Octal buffer/driver featuring 3-state outputs, designed for 8-bit signal buffering and inversion. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and supports a wide temperature range from -40°C to 125°C. It offers 8 channels with a high level output current of -8mA and a low level output current of 8mA, with a typical propagation delay of 7ns. Packaged in a 20-pin SSOP for surface mounting, this lead-free and RoHS-compliant component is ideal for various digital applications.
Sign in to ask questions about the Texas Instruments SN74AHC540DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC540DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC540DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
