
Octal buffer/driver featuring 8 bits and 8 channels with 3-state outputs. This CMOS device offers inverting logic function and operates from a 2V to 5.5V supply voltage. With a maximum operating temperature of 125°C and a minimum of -40°C, it provides 8mA high and low level output current. The surface mountable component is packaged in a 20-TVSOP (TFSOP) on tape and reel, with a typical propagation delay of 7ns.
Sign in to ask questions about the Texas Instruments SN74AHC540DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC540DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC540DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.