
Octal buffer/driver with 3-state outputs, featuring 8 non-inverting buffer gates. This CMOS logic IC operates from a 2V to 5.5V supply voltage, with a maximum operating temperature of 125°C and a minimum of -40°C. It offers a high level output current of -8mA and a low level output current of 8mA. The component is surface mountable, packaged in a 20-TVSOP (TFSOP) on tape and reel, and is lead-free and RoHS compliant. Propagation delay is 10.5ns, with a turn-on delay time of 17.5ns.
Sign in to ask questions about the Texas Instruments SN74AHC541DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC541DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC541DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
