Automotive 8-channel buffer with 3-state outputs, operating from a 2V to 5.5V supply. This CMOS buffer features 8 non-inverting gates, each with 8 bits per element, and supports a high level output current of -8mA and a low level output current of 8mA. Designed for surface mount installation in a 20-TSSOP package, it offers a propagation delay of 7ns and a turn-on delay time of 17.5ns. The component operates across an automotive temperature range of -40°C to 125°C, is lead-free, RoHS compliant, and comes on a tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHC541QPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC541QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC541QPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.