
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits. This CMOS logic IC operates from a 2V to 5.5V supply voltage, with a maximum operating temperature of 125°C. The device offers 8 non-inverting outputs, each capable of sourcing 8mA and sinking -8mA. Packaged in a 20-SSOP surface-mount configuration, it boasts a propagation delay of 17.5ns and a turn-on delay time of 1ns.
Sign in to ask questions about the Texas Instruments SN74AHC573DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC573DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC573DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
