
Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 independent circuits. CMOS technology ensures non-inverting logic with a propagation delay of 8.8ns and turn-on delay of 1ns. Operates from a 2V to 5.5V supply, with output current capabilities of 32mA (low) and -8mA (high). Housed in a 20-pin SSOP package for surface mounting, this RoHS compliant component is rated for -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHC573DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC573DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC573DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
