
8-bit, 3-state, transparent D-type latch IC. Features 8 independent output channels with 3-state capability, non-inverting polarity, and a maximum propagation delay of 8.8ns. Operates with a supply voltage range of 2V to 5.5V, supporting a typical 2.5V. Designed for surface mounting in a 20-pin SOIC package, with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Texas Instruments SN74AHC573DW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC573DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
