
Octal transparent D-type latches with 3-state outputs, featuring 8 independent input and output lines. This surface-mount IC operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 8.8ns. Designed for a wide temperature range of -40°C to 125°C, it provides 8mA high-level output current and 32mA low-level output current. Packaged in a 20-TSSOP on tape and reel, this RoHS-compliant component is ideal for logic buffering and driving applications.
Sign in to ask questions about the Texas Instruments SN74AHC573PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC573PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC573PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
