
Octal transparent D-type latch with 3-state outputs, designed for automotive applications. Features 8 non-inverting input lines and 8 output lines, with a maximum operating temperature of 125°C and a minimum of -40°C. Operates with a supply voltage range of 2V to 5.5V, offering 8mA high-level output current and 32mA low-level output current. Packaged in a 20-TSSOP surface-mount configuration, this RoHS compliant component boasts an 8.8ns propagation delay.
Sign in to ask questions about the Texas Instruments SN74AHC573QPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC573QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Current | 4uA |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC573QPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.