
The SN74AHC573QPWRQ1 is an 8-bit D-type latch with 3-state outputs, suitable for automotive applications. It operates over a temperature range of -40°C to 125°C and can handle supply voltages from 2V to 5.5V. The device is packaged in a TSSOP-20 package and is lead-free and RoHS compliant. It features a propagation delay of 17.5ns and a turn-on delay time of 1ns.
Sign in to ask questions about the Texas Instruments SN74AHC573QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC573QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC573QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.