
8-bit unidirectional shift register, CMOS technology, featuring 3-state outputs. Operates from a 2V to 5.5V supply voltage with a maximum operating temperature of 125°C. Surface mountable in a 16-SSOP package, this logic IC offers a propagation delay of 10.2ns. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHC595DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC595DBR technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC595DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
