
The SN74AHC595NSR is an 8-bit shift register with 9 outputs in a 3-state configuration. It operates at a supply voltage of 5V and is packaged in a surface-mount SO package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It features a propagation delay of 10.2ns and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments SN74AHC595NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC595NSR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC595NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.