Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SO -40 to 125
Texas Instruments SN74AHC74NS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Number of Bits | 2 |
| RoHS | Compliant |
No datasheet is available for this part.