
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features 2 flip-flop circuits, each with a single bit, operating at up to 115MHz. CMOS technology supports a supply voltage range of 2V to 5.5V, with a propagation delay of 9.3ns. Designed for surface mounting in a 14-SOIC package, this component offers non-inverting outputs with 8mA output current capability. Operating temperature range is -40°C to 125°C, and it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHC74QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC74QDRQ1 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 2pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 15.4ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC74QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
