
Dual positive-edge-triggered D-type flip-flops featuring clear and preset functions. This CMOS logic IC offers 2 independent flip-flop circuits, each with a single bit storage capacity. Operating from a 2V to 5.5V supply, it achieves a maximum frequency of 115MHz with a propagation delay of 15.4ns. The surface-mount VQFN package supports a temperature range of -40°C to 125°C and provides 8mA output current.
Sign in to ask questions about the Texas Instruments SN74AHC74RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC74RGYR technical specifications.
| Package/Case | VQFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC74RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
