Dual positive-edge-triggered D-type flip-flops, featuring independent clear and preset controls. This CMOS logic IC operates with a maximum frequency of 115MHz and a propagation delay of 15.4ns. Designed for surface mounting in a VQFN package, it supports a supply voltage range of 2V to 5.5V and functions across an industrial temperature range of -40°C to 125°C. Each of the two flip-flop elements offers 8mA output current capability.
Sign in to ask questions about the Texas Instruments SN74AHC74RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC74RGYRG4 technical specifications.
| Package/Case | VQFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC74RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.