Quad 2-input XOR gate IC, featuring 4 independent XOR gates, each with 2 input lines and 1 output line. Operates with a supply voltage range of 2V to 5.5V, offering a high level output current of 8mA and a low level output current of 8mA. This surface mount component is housed in an SSOP-14 package, with a propagation delay of 8.8ns and a quiescent current of 2uA. It functions across an operating temperature range of -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHC86DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC86DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC86DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.