The SN74AHC86DGV is a dual XOR gate IC from Texas Instruments, featuring a 14-pin TSSOP package and operating over an industrial temperature range of -40°C to 85°C. It supports supply voltages between 2V and 5.5V, with a nominal voltage of 3.3V. This IC has a propagation delay of 16.5ns and a maximum output current of 8μA. The device is designed for use in logic circuits and is part of the AHC family of logic ICs.
Sign in to ask questions about the Texas Instruments SN74AHC86DGV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC86DGV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.6 |
| Length | 4.4 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XOR GATE |
| Family | AHC |
| Propagation Delay (tpd) | 16.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AHC86DGV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.