Quad 2-input XOR gate IC featuring CMOS technology and a 74AHC series designation. Operates with a supply voltage range of 2V to 5.5V, offering a maximum propagation delay of 8.8ns. Each of the four independent gates supports 2-input logic functions, with a low-level output current of 8mA and a high-level output current of -8mA. Packaged in a 14-pin TFSOP for surface mounting, this RoHS-compliant component functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHC86DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC86DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC86DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.