Quad 2-input XOR gate IC featuring CMOS technology and a 74AHC series designation. This surface mount component offers four independent XOR gates, each with two inputs and one output, capable of sourcing and sinking 8mA. Operating across a 2V to 5.5V supply range, it exhibits a maximum propagation delay of 8.8ns and a quiescent current of 2µA. Encased in a 14-pin TFSOP package, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHC86DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC86DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC86DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.