
Quad 2-input XOR gate IC, featuring four independent XOR gates, each with two input lines and one output line. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a high-level and low-level output current of 8mA. This surface-mount component, packaged in a 14-pin SOIC, boasts a propagation delay of 8.8ns and a quiescent current of 2µA. Designed for operation between -40°C and 85°C, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHC86DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC86DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC86DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
