Quad 2-input XOR gate IC, featuring 4 independent XOR gates within a 14-pin PDIP package for through-hole mounting. Operates with a supply voltage range of 2V to 5.5V, delivering 8mA high and low level output current. Offers a propagation delay of 8.8ns and a quiescent current of 2uA. Designed for a wide operating temperature range from -40°C to 125°C, this RoHS compliant component is packaged in a rail/tube for convenient handling.
Texas Instruments SN74AHC86NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.032734oz |
| RoHS | Compliant |
No datasheet is available for this part.