Quad 2-input XOR gate IC, featuring 4 independent XOR gates with 2 inputs each. Operates with a supply voltage range of 2V to 5.5V and offers an output current of 8mA (high and low). This surface mount component has a propagation delay of 8.8ns and a quiescent current of 2uA. Packaged in a 14-pin SOP for tape and reel distribution, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHC86NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC86NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC86NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.