Quadruple 2-input exclusive-OR gates, packaged in a 14-TSSOP surface mount configuration. Features a minimum operating temperature of -40°C and a maximum of 85°C, with a supply voltage range of 2V to 5.5V. Delivers 8mA of output current at both high and low levels, with a typical propagation delay of 8.8ns. This RoHS compliant component offers four independent XOR gates, each with two input lines.
Sign in to ask questions about the Texas Instruments SN74AHC86PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC86PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC86PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.