
Quadruple 2-input exclusive-OR gates, featuring 4 independent XOR gates, each with two input lines and one output line. This surface mount component operates within a supply voltage range of 2V to 5.5V and offers an output current of 8mA at both high and low levels. With a propagation delay of 8.8ns, it is designed for operation across a wide temperature range from -40°C to 125°C. Packaged in a 14-TSSOP, this RoHS compliant integrated circuit is lead-free.
Sign in to ask questions about the Texas Instruments SN74AHC86PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC86PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC86PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
