
Quadruple 2-input positive NAND gate IC, featuring 4 independent gates with 2 inputs each. Operates with a supply voltage range of 4.5V to 5.5V, offering a high level output current of 8mA and low level output current of 8mA. This surface mount component, packaged in SOIC, boasts a minimum operating temperature of -40°C and a maximum of 125°C, suitable for automotive applications. With a propagation delay of 7.9ns and turn-on delay time of 9ns, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AHCT00QDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT00QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 9ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT00QDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.