
Automotive-grade Quadruple 2-Input Positive NAND Gate IC, featuring CMOS technology and a 5V operating supply voltage (4.5V to 5.5V range). This surface-mount component, housed in a 14-SOIC package, offers 4 independent NAND gates with 2 inputs each. It operates across a wide temperature range of -40°C to 125°C, with a maximum output current of 8mA. Key specifications include a typical propagation delay of 7.9ns and a quiescent current of 2uA.
Sign in to ask questions about the Texas Instruments SN74AHCT00QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT00QDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT00QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.