
Automotive-grade Quadruple 2-Input Positive NAND Gate IC, featuring CMOS technology and a 5V operating supply voltage (4.5V to 5.5V range). This surface-mount component is housed in a 14-TSSOP package, offering 4 independent NAND gates, each with 2 inputs and 1 output. It operates reliably across a wide temperature range of -40°C to 125°C, with a typical propagation delay of 9ns. The device supports a low-level output current of 8mA and a high-level output current of -8mA, with a quiescent current of 2uA.
Sign in to ask questions about the Texas Instruments SN74AHCT00QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT00QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.002004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT00QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
