
Quadruple 2-input positive-NAND gates, this integrated circuit features four independent NAND gates, each with two input lines and one output line. Operating within a supply voltage range of 4.5V to 5.5V, it offers a high level output current of 8mA and a low level output current of 8mA. The component supports a wide operating temperature range from -40°C to 85°C and boasts a propagation delay of 7.9ns. Packaged in a 14-VQFN surface mount configuration, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT00RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT00RGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 9ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT00RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
