Quad 2-input NOR gate IC, featuring CMOS technology and operating from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. This surface mount component offers 4 independent NOR gates, each with 2 inputs and 1 output, delivering 8mA of output current at both high and low levels. With a propagation delay of 7.5ns and a quiescent current of 2uA, it operates across a temperature range of -40°C to 85°C. Packaged in a 14-pin SSOP on tape and reel, this RoHS compliant device is suitable for demanding applications.
Sign in to ask questions about the Texas Instruments SN74AHCT02DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT02DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT02DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.