Quadruple 2-input positive-NOR gates, featuring CMOS technology and a 74AHCT series designation. Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers an output current of 8mA (8mA low, -8mA high). This surface mount component, packaged in a 14-TVSOP (TFSOP), boasts a propagation delay of 8.5ns and a quiescent current of 2µA. Suitable for operation across a wide temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHCT02DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT02DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT02DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
