The SN74AHCT02PWE4 is a 4-channel NOR gate logic IC from Texas Instruments, packaged in a TSSOP-14 package. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 4.5V to 5.5V. The IC has a propagation delay of 7.5ns and a quiescent current of 2uA. It is RoHS compliant and available in a rail/Tube packaging with 90 units per package.
Texas Instruments SN74AHCT02PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| RoHS | Compliant |
No datasheet is available for this part.