
The SN74AHCT02 is a quad 2-input NOR gate logic IC from Texas Instruments. It features a TSSOP-14 package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a quiescent current of 2uA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The SN74AHCT02 is suitable for use in surface mount applications and has a propagation delay of 7.5ns.
Sign in to ask questions about the Texas Instruments SN74AHCT02PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT02PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT02PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
