This NOR gate IC features four independent 2-input NOR gates, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage. It offers TTL-compatible CMOS inputs and supports a high-level output current of -8mA and a low-level output current of 8mA. The component is housed in a 14-pin TSSOP surface-mount package, designed for operation between -40°C and 85°C. With a propagation delay of 7.5ns and a quiescent current of 2uA, this RoHS-compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT02PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT02PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT02PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
