Quadruple 2-input positive-NOR gates, this integrated circuit features four independent NOR gates within a VQFN EP package. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it offers a maximum output current of 8mA (both high and low levels). The CMOS technology ensures efficient operation with a quiescent current of 2uA. Designed for surface mounting and packaged on tape and reel, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C, with a propagation delay of 8.5ns.
Sign in to ask questions about the Texas Instruments SN74AHCT02RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT02RGYR technical specifications.
| Package/Case | VQFN EP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT02RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.