Surface mount hex inverter IC featuring 6 independent 1-input inverter gates. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Delivers 8mA high-level output current and -8mA low-level output current. CMOS technology ensures low quiescent current of 2µA. Operating temperature range spans -40°C to 85°C, with a propagation delay of 7.7ns. Packaged in a 14-pin SSOP on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT04DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT04DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT04DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.