
Hex inverter IC featuring six independent inverter gates, each with a single input and output. This CMOS logic device operates from a 4.5V to 5.5V supply range, with a typical operating voltage of 5V. It offers a low quiescent current of 2µA and supports output currents of 8mA (low) and -8mA (high). The component is housed in a 14-pin SOIC package for surface mounting, with a wide operating temperature range of -40°C to 125°C and a propagation delay of 7.7ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74AHCT04DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT04DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
